- RS Stock No.:
- 465-2318
- Mfr. Part No.:
- TC74VHC245FT
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 465-2318
- Mfr. Part No.:
- TC74VHC245FT
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74VHC Family Bus Transceivers, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | VHC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Input Level | CMOS |
Output Level | CMOS |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Propagation Delay Time @ Maximum CL | 11.9 ns @ 3.3 V |
Length | 6.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 4.4mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Height | 1mm |
Dimensions | 6.9 x 4.4 x 1mm |
Minimum Operating Temperature | -40 °C |