- RS Stock No.:
- 178-5532
- Mfr. Part No.:
- SN74ABT16245ADLR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 178-5532
- Mfr. Part No.:
- SN74ABT16245ADLR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74ABT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ABT |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 48 |
Input Level | TTL |
Output Level | TTL |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 3.7 ns @ 5 V |
Maximum Operating Supply Voltage | 5.5 V |
Length | 15.88mm |
Width | 7.49mm |
Height | 2.59mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Dimensions | 15.88 x 7.49 x 2.59mm |
Minimum Operating Temperature | -40 °C |