- RS Stock No.:
- 756-3286
- Mfr. Part No.:
- TC7SB66FU(TE85L,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3286
- Mfr. Part No.:
- TC7SB66FU(TE85L,F)
- Manufacturer:
- Toshiba
Legislation and Compliance
Product Details
TC7S Series
Process: CMOS
Power supply voltage: 2.0 to 6.0 V
Power supply voltage: 2.0 to 6.0 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Configuration | 1 x 1:1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 1 |
Maximum On Resistance | 30Ω |
Maximum Quiescent Current | 10µA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Maximum Propagation Delay Time @ Maximum CL | 0.35ns |
Dimensions | 2 x 1.25 x 0.9mm |
Height | 0.9mm |
Maximum Operating Temperature | +85 °C |
Length | 2mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Bus Width | 1bit |
Width | 1.25mm |
Minimum Operating Supply Voltage | 2 V |