- RS Stock No.:
- 923-0058
- Mfr. Part No.:
- 43283
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 923-0058
- Mfr. Part No.:
- 43283
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania Sylcircle LED Indoor Wall Lights
Perfect LED wall lighting solution for hallways, kitchens or applicable zone 2 bathroom and wet areas thanks to its IP44 rating It can be wall or ceiling mounted. This light produces even and uniform light distribution with a halo lighting effect on the wall surface.
Features and Benefits
High performance up to 1500lm
Up to 65lm/W
Supplied with LED driver (non-dimmable)
IK03 PMMA diffuser
Low maintenance with 30,000 hours LED life expectancy
Available in 6W, 12W, 18W or 24W
Up to 65lm/W
Supplied with LED driver (non-dimmable)
IK03 PMMA diffuser
Low maintenance with 30,000 hours LED life expectancy
Available in 6W, 12W, 18W or 24W
Specifications
Attribute | Value |
---|---|
Type | LED Bulkhead |
Shape | Dome |
Wattage | 24 W |
Voltage Rating | 220 → 240 V ac |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Diffuser Colour | White |
Light Output Colour | Warm White |
Series | SylCircle |
Length | 105 mm |
IP Rating | IP44 |
Diameter | 380mm |
Case Material | Acrylic |
Standards Met | CE |