- RS Stock No.:
- 795-9817
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 795-9817
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IP65 Round Cast Aluminium LED Bulkheads Micro-Wave Sensor
This IP65 Led bulkhead features die-cast aluminium base and cover, polycarbonate opal diffuser, grey powder coated finish and steel gear tray. This LED bulkhead offers an energy saving and cost effective solution compared to standard bulkhead luminaires. The Microwave sensor on this luminaire provides automatic control of lighting. Ideal applications of this LED bulkhead are in walkways, pedestrian access areas, building perimeters and exterior stairways.
15.5W Power consumption LED gear tray
Microwave sensor
5000K
die-cast aluminium base and cover
Opal polycarbonate diffuser
Steel gear tray
Microwave sensor
5000K
die-cast aluminium base and cover
Opal polycarbonate diffuser
Steel gear tray
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | LED Bulkhead |
Shape | Round |
Wattage | 15.5 W |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Width | 351 (Dia.) mm |
Depth | 130 mm |
Diameter | 351mm |
IP Rating | IP65 |
Case Material | Polycarbonate |
Lamp Shape | Round |