- RS Stock No.:
- 795-9808
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 795-9808
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IP65 Polycarbonate LED Bulkheads with Micro-Wave Sensor
This IP65 Led bulkhead features polycarbonate base and polycarbonate opal diffuser. This LED bulkhead offers an energy saving and cost effective solution compared to standard bulkhead luminaires. The Microwave sensor on this luminaire provides automatic control of lighting. Ideal applications of the LED bulkhead are in walkways, entrances, stairwells and car parks.
15.5W Power consumption LED gear tray
Microwave sensor
5000K
1030 lumens
Black polycarbonate base
Opal polycarbonate diffuser
Steel gear tray
Microwave sensor
5000K
1030 lumens
Black polycarbonate base
Opal polycarbonate diffuser
Steel gear tray
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Wall Mount |
Shape | Round |
Wattage | 15.5 W |
Lamp Type | LED |
Motion Switching | Microwave Sensor |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Diffuser Colour | White |
Light Output Colour | Daylight |
Depth | 85 mm |
IP Rating | IP66 |
Diameter | 285mm |
Dimensions | 285 (Dia.) x 85 mm |
Lamp Shape | Bulb |
Case Material | Polycarbonate |