- RS Stock No.:
- 795-9798
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 795-9798
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IP65 Round / Square Polycarbonate LED Bulkheads
This IP65 Led bulkhead features black polycarbonate base and polycarbonate opal diffuser. This LED bulkhead offers an energy saving and cost effective solution compared to standard bulkhead luminaires. Ideal applications of this LED bulkhead are in walkways, entrances, stairwells and car parks.
15.5W Power consumption LED gear tray
5000K
1030 lumens
Black polycarbonate base
Opal polycarbonate diffuser
Steel gear tray
5000K
1030 lumens
Black polycarbonate base
Opal polycarbonate diffuser
Steel gear tray
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Wall Mount |
Shape | Square |
Wattage | 15.5 W |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Diffuser Colour | White |
Length | 256 mm |
Width | 256 mm |
Depth | 90 mm |
IP Rating | IP65 |
Dimensions | 256 x 256 x 90 mm |
Lamp Shape | Bulb |
Case Material | Polycarbonate |