- RS Stock No.:
- 206-8816
- Mfr. Part No.:
- 4058075375307
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 206-8816
- Mfr. Part No.:
- 4058075375307
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance bulkhead light 300 sensor is a robust wall and ceiling luminaire with high frequency sensor for daylight and motion detection. It is made of UV-stabilized polycarbonate (PC) housing black in colour. It is suitable for use in dusty and damp locations thanks to high IP rating.
Nominal wattage = 13.60 W
Energy savings of up to 50 % compared to luminaires that use CFL
Impact resistance = IK10
Luminous flux = up to 1,400 lm
Ambient temperature in operation = -20°C to 40°C
Type of protection = IP65
Energy savings of up to 50 % compared to luminaires that use CFL
Impact resistance = IK10
Luminous flux = up to 1,400 lm
Ambient temperature in operation = -20°C to 40°C
Type of protection = IP65
Specifications
Attribute | Value |
---|---|
Type | LED Bulkhead |
Shape | Round |
Wattage | 13.6 W |
Voltage Rating | 240 V ac |
Lamp Type | LED |
Motion Switching | Yes |
Diffuser Type | Polycarbonate (PC) |
Diffuser Colour | Black |
IP Rating | IP65 |
Case Material | Polycarbonate |