- RS Stock No.:
- 194-4695
- Mfr. Part No.:
- 49288
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 194-4695
- Mfr. Part No.:
- 49288
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sensor Dim LED exterior surface mounted luminaire, 1050lm, 12W power consumption, 88lm/W efficacy, 3000K colour temperature, CRI80, 50,000 hours (L70), black housing, vandal resistant.
START Surface is a new range of surface mounted fixtures developed for residential and commercial entrance ways and corridors. Available in a Sensor Dim version, which enables additional energy savings, these fixtures are perfect for interior and exterior applications. The range comes in 2 different colour temperatures (3000K & 4000K) and delivers up to 1100lm (4000K version) with efficiency up to 92lm/W (4000K version)
START Surface is a new range of surface mounted fixtures developed for residential and commercial entrance ways and corridors. Available in a Sensor Dim version, which enables additional energy savings, these fixtures are perfect for interior and exterior applications. The range comes in 2 different colour temperatures (3000K & 4000K) and delivers up to 1100lm (4000K version) with efficiency up to 92lm/W (4000K version)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | LED Bulkhead |
Shape | Dome |
Wattage | 12 W |
Voltage Rating | 220 → 240 V ac |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Series | START SURFACE |
Light Output Colour | Warm White |
Depth | 90 mm |
IP Rating | IP66 |
Diameter | 300mm |
Current Rating | 350 (Drive) mA, 5.6 (Inrush) A |
Standards Met | CE |
Operating Temperature Range | -20 → +45°C |
Maximum Operating Temperature | +45°C |
Minimum Operating Temperature | -20°C |
Case Material | Polycarbonate |