- RS Stock No.:
- 194-4692
- Mfr. Part No.:
- 49285
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 194-4692
- Mfr. Part No.:
- 49285
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED exterior surface mounted luminaire, 1100lm, 12W power consumption, 92lm/W efficacy, 4000K colour temperature, CRI80, non-dimmable, 50,000 hours (L70), black housing, vandal resistant.
START Surface is a new range of surface mounted fixtures developed for residential and commercial entrance ways and corridors. Available in a Sensor Dim version, which enables additional energy savings, these fixtures are perfect for interior and exterior applications. START Surface benefits from a robust design. The range comes in 2 different colour temperatures (3000K & 4000K) and delivers up to 1100lm (4000K version) with efficiency up to 92lm/W (4000K version)
START Surface is a new range of surface mounted fixtures developed for residential and commercial entrance ways and corridors. Available in a Sensor Dim version, which enables additional energy savings, these fixtures are perfect for interior and exterior applications. START Surface benefits from a robust design. The range comes in 2 different colour temperatures (3000K & 4000K) and delivers up to 1100lm (4000K version) with efficiency up to 92lm/W (4000K version)
Specifications
Attribute | Value |
---|---|
Type | LED Bulkhead |
Shape | Dome |
Wattage | 12 W |
Voltage Rating | 220 → 240 V ac |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Series | START SURFACE |
Depth | 90 mm |
Diameter | 300mm |
IP Rating | IP66 |
Operating Temperature Range | -20 → +45°C |
Case Material | Polycarbonate |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +45°C |
Current Rating | 15.7 (Inrush) A, 350 (Drive) mA |
Standards Met | CE |