- RS Stock No.:
- 891-2778
- Mfr. Part No.:
- TC74HCT244AP(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 891-2778
- Mfr. Part No.:
- TC74HCT244AP(F)
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HCT Series, Toshiba
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74HC |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Maximum High Level Output Current | -6mA |
Maximum Low Level Output Current | 6mA |
Maximum Propagation Delay Time @ Maximum CL | 38 ns@ 150 pF |
Dimensions | 24.6 x 6.4 x 3.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Length | 24.6mm |
Height | 3.5mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 4.5 V |
Width | 6.4mm |
Minimum Operating Temperature | -40 °C |