DiodesZetex 74AUP2G34FW3-7, Dual-Channel Inverting, Non-InvertingSchmitt Trigger Push-Pull Buffer, 6-Pin X2-DFN0910
- RS Stock No.:
- 827-0260
- Mfr. Part No.:
- 74AUP2G34FW3-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 827-0260
- Mfr. Part No.:
- 74AUP2G34FW3-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
74AUP2G Family, DiodesZetex
74AUP Family
Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:
Wide supply voltage range: 0.8 to 3.6V
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Logic Function | Buffer |
Number of Channels | 2 |
Schmitt Trigger Input | Yes |
Input Type | Schmitt Trigger |
Output Type | Push-Pull |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | X2-DFN0910 |
Pin Count | 6 |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Maximum Propagation Delay Time @ Maximum CL | 7.2 ns @ 30 pF |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 0.95 x 1.05 x 0.32mm |
Width | 1mm |
Height | 0.28mm |
Length | 0.9mm |
Propagation Delay Test Condition | 30pF |
Minimum Operating Supply Voltage | 0.8 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |