- RS Stock No.:
- 805-3080
- Mfr. Part No.:
- NL27WZ126USG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 805-3080
- Mfr. Part No.:
- NL27WZ126USG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
NL27W Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
LVCMOS Compatible
24mA source/sink capacity at 3.0V
LVCMOS Compatible
24mA source/sink capacity at 3.0V
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Family | NL |
Logic Function | Buffer |
Number of Channels | 2 |
Schmitt Trigger Input | No |
Input Type | TTL |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | US |
Pin Count | 8 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 6 ns @ 50 pF |
Dimensions | 2.4 x 2.1 x 0.8mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.8mm |
Propagation Delay Test Condition | 50pF |
Length | 2.4mm |
Minimum Operating Supply Voltage | 1.65 V |
Width | 2.1mm |