- RS Stock No.:
- 770-5301
- Mfr. Part No.:
- 74LVC07AT14-13
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 770-5301
- Mfr. Part No.:
- 74LVC07AT14-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74LVC Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVC |
Logic Function | Non-Inverting |
Schmitt Trigger Input | No |
Input Type | CMOS |
Output Type | Open Drain |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 5 ns @ 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Width | 4.5mm |
Height | 1.05mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.65 V |
Length | 5.1mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |