- RS Stock No.:
- 663-0717
- Mfr. Part No.:
- P82B96D
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-0717
- Mfr. Part No.:
- P82B96D
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
I²C/SMBus Hub, Buffer, Repeater, Texas Instruments
I²C Bus
I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Supply Voltage | 15 V |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 3.91mm |
Height | 1.58mm |