- RS Stock No.:
- 171-3294
- Mfr. Part No.:
- 74LCX244FT
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-3294
- Mfr. Part No.:
- 74LCX244FT
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74LCX244FT is a high-performance CMOS octal bus buffer. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications,but it could be used to interface to 5 V supply environment for both inputs and outputs. The 74LCX244FT is a non-inverting 3-state buffer having two active-low output enables. This device is designed to be used with 3-state memory address drivers, etc. All inputs are equipped with protection circuits against static discharge.
Low-voltage operation: VCC = 1.65 to 3.6 V
High-speed operation: tpd = 6.5 ns (max) (VCC = 3.0 to 3.6 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
(74LVC/ALVC/ etc.) 240 type
High-speed operation: tpd = 6.5 ns (max) (VCC = 3.0 to 3.6 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
(74LVC/ALVC/ etc.) 240 type
Specifications
Attribute | Value |
---|---|
Logic Family | 74LCX |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 25 ns @ 50 pF |
Dimensions | 6.5 x 4.4 x 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Length | 6.5mm |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |