- RS Stock No.:
- 165-8518
- Mfr. Part No.:
- 74LVC2G17DW-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 165-8518
- Mfr. Part No.:
- 74LVC2G17DW-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74LVC2G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVC |
Logic Function | Buffer, Driver |
Schmitt Trigger Input | Yes |
Output Type | Push-Pull |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOT-363 |
Pin Count | 6 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 13.1 ns @ 50 pF |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Length | 2.2mm |
Height | 1mm |
Width | 1.35mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |