- RS Stock No.:
- 752-7221
- Mfr. Part No.:
- BD9153MUV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-7221
- Mfr. Part No.:
- BD9153MUV-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Maximum Output Voltage | 3.3 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 3 |
Maximum Switching Frequency | 1.2 MHz |
Pin Count | 24 |
Package Type | VQFN |
Switching Regulator | Yes |
Width | 4mm |
Dimensions | 4 x 4 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 4mm |
Height | 1mm |