- RS Stock No.:
- 731-6826
- Mfr. Part No.:
- BD9778HFP-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 731-6826
- Mfr. Part No.:
- BD9778HFP-TR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 35 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 35 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 122 kHz |
Pin Count | 7 |
Package Type | HRP |
Switching Regulator | Yes |
Width | 9.017mm |
Dimensions | 9.745 x 9.017 x 1.905mm |
Height | 1.905mm |
Length | 9.75mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |