- RS Stock No.:
- 533-5086
- Mfr. Part No.:
- LM2675N-5.0/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 533-5086
- Mfr. Part No.:
- LM2675N-5.0/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 260 kHz |
Pin Count | 8 |
Package Type | MDIP |
Switching Regulator | Yes |
Width | 6.35mm |
Minimum Operating Temperature | -40 °C |
Height | 3.3mm |
Efficiency | 90% |
Dimensions | 9.27 x 6.35 x 3.3mm |
Maximum Operating Temperature | +125 °C |
Length | 9.27mm |