Maxim Integrated, MAX16926GTP/V+ Step-Down Switching Regulator Quad-Channel 2.1A Selectable 20-Pin, TQFN-EP
- RS Stock No.:
- 204-4481
- Mfr. Part No.:
- MAX16926GTP/V+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 204-4481
- Mfr. Part No.:
- MAX16926GTP/V+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated 4-channel power-management IC is designed to accommodate the main rails used in modern automotive TFT displays. It integrates a high-voltage buck converter that transforms battery voltages into a 3.3V intermediate rail.
High Integration
Complete Display Power Solution from Automotive Battery
Complete Display Power Solution from Automotive Battery
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2.1A |
Maximum Output Voltage | 440 V |
Regulator Function | Buck Converter |
Minimum Output Voltage | 3.36 V |
Minimum Input Voltage | 36 V |
Output Type | Selectable |
Number of Outputs | 4 |
Pin Count | 20 |
Package Type | TQFN-EP |