- RS Stock No.:
- 204-2491
- Mfr. Part No.:
- MAX18066EWE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 204-2491
- Mfr. Part No.:
- MAX18066EWE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated current-mode, synchronous, DC-DC buck converters deliver an output current up to 4A with high efficiency. The devices operate from an input voltage of 4.5V to 16V and provides an adjustable output voltage from 0.606V to 90% of the input voltage.
Safe, reliable, accurate operation
Programmable soft start
Programmable soft start
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 4.5A |
Maximum Output Voltage | 3.3 V |
Regulator Function | Buck Converter |
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 4.5 V |
Output Type | Adjustable |
Number of Outputs | 1 |
Pin Count | 16 |
Package Type | WLP |