- RS Stock No.:
- 184-5306
- Mfr. Part No.:
- BD99011EFV-ME2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-5306
- Mfr. Part No.:
- BD99011EFV-ME2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Quiescent Operating Current: 22uA
Simple Light Load Mode (SLLM)
Supports Cold Cranking Down to 3.6V
Output Voltage Accuracy: ±2%
Synchronous Rectifier
Soft Start
Chip Enable pin compatible with CMOS logic and battery voltages
Forced PMW Mode Function
Current Mode Control with External Compensation Circuit
Over Current Protection, Short Circuit Protection, Over Voltage Protection for VOUT, Under Voltage Lock Out for VIN and Thermal Protection Circuits
Simple Light Load Mode (SLLM)
Supports Cold Cranking Down to 3.6V
Output Voltage Accuracy: ±2%
Synchronous Rectifier
Soft Start
Chip Enable pin compatible with CMOS logic and battery voltages
Forced PMW Mode Function
Current Mode Control with External Compensation Circuit
Over Current Protection, Short Circuit Protection, Over Voltage Protection for VOUT, Under Voltage Lock Out for VIN and Thermal Protection Circuits
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 3.6 V |
Maximum Input Voltage | 35 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 500 kHz |
Pin Count | 24 |
Package Type | HTSSOP |
Switching Regulator | Yes |
Width | 5.6mm |
Maximum Operating Temperature | +105 °C |
Automotive Standard | AEC-Q100 |
Length | 7.8mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.8 x 5.6 x 0.85mm |
Height | 0.85mm |