ROHM, BD95831MUV-E2Step-Down Switching Regulator, 1-Channel 3A Adjustable 16-Pin, VQFN
- RS Stock No.:
- 171-5466
- Mfr. Part No.:
- BD95831MUV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-5466
- Mfr. Part No.:
- BD95831MUV-E2
- Manufacturer:
- ROHM
BD95831MUV is a 1ch synchronous buck converter that can generate output voltage (0.8V to 5.5V) at the input voltage range (7.5V to 15V). Space-saving and high efficient switching regulator can be achieved due to built-in N-MOSFET power transistors. The IC also incorporates H3Reg™ technology, a Rohm proprietary constant ONTIME control mode which facilitates ultra-high transient response against changes in load without external compensation components. Fixed soft start function, power good function, and short circuit / over voltage protection with timer latch functions are incorporated. The BD95831MUV is designed for power supplies for Digital AV Equipment.
Fast Transient Responses due to H3Reg control
Over Current Protection (OCP) – Cycle-by-Cycle
Thermal Shut Down (TSD)
Under-Voltage Lock-Out (UVLO)
Short Circuit Protection (SCP)
Over Voltage Protection (OVP)
Fixed Soft Start (1msec, typ)
Power Good function
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Over Current Protection (OCP) – Cycle-by-Cycle
Thermal Shut Down (TSD)
Under-Voltage Lock-Out (UVLO)
Short Circuit Protection (SCP)
Over Voltage Protection (OVP)
Fixed Soft Start (1msec, typ)
Power Good function
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 5.5 V |
Regulator Function | Synchronous Buck Converter |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 7.5 V |
Maximum Input Voltage | 15 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 16 |
Maximum Switching Frequency | 800 kHz |
Package Type | VQFN |
Switching Regulator | Yes |
Maximum Operating Temperature | +100 °C |
Width | 3mm |
Length | 3mm |
Minimum Operating Temperature | -20 °C |
Dimensions | 3 x 3 x 1mm |
Height | 1mm |