- RS Stock No.:
- 121-8931
- Mfr. Part No.:
- PTN78060WAH
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-8931
- Mfr. Part No.:
- PTN78060WAH
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 7 |
Package Type | DIP Module |
Switching Regulator | Yes |
Line Regulation | ±10 |
Load Regulation | ±10 |
Minimum Operating Temperature | -40 °C |
Length | 25.27mm |
Maximum Operating Temperature | +85 °C |
Height | 8.75mm |
Dimensions | 25.27 x 15.75 x 8.75mm |
Width | 15.75mm |