- RS Stock No.:
- 673-989
- Manufacturer:
- RS PRO
Discontinued product
Alternative
Cottam Broom, Brown With Natural Coco Bristles for Indoor and Outdoor Areas
SGD5.20
Each
RS Stock No.: 903-3478
- RS Stock No.:
- 673-989
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Sweeping Brushes
The 11in. Dual purpose brush head is supplied with a handle hole and fits brush handle RS 903-3472
The 24in. brush and 13in. scavenger broom are fitted with handle sockets with wing nuts for securing the handle and fit the handle RS 914-8463 only. This handle will need to be tapered down by the user in order to create a snug fit.
Brush and Handles need to be purchased together to make complete unit.
The 24in. brush and 13in. scavenger broom are fitted with handle sockets with wing nuts for securing the handle and fit the handle RS 914-8463 only. This handle will need to be tapered down by the user in order to create a snug fit.
Brush and Handles need to be purchased together to make complete unit.
Features and benefits:
12 inch Dual-purpose brush head is supplied with a handle hole and 674-263 ,903-3478 fit brush handle RS 903-3472 ; 673-995 fits brush handle RS 914-8463
- Manufactured with high-quality Wood Stock, Stiff Bassine filament
- The bassine bristles form a strong barricade making it easier to shift dirt.
- Galvanised Steel Socket attached
Applications
This broom has fantastic application use in warehouse environments and are suitable for indoor and outdoor environments.
Note
This handle will need to be tapered down by the user in order to create a snug fit.
Note
This handle will need to be tapered down by the user in order to create a snug fit.
Specifications
Attribute | Value |
---|---|
Application | Industrial |
Hard/Soft | Soft |
Colour | Red |
Bristle Material | Natural Coco |
Depth | 12in |