Vishay Bridge Rectifier, 4A, 1000V, 4-Pin
- RS Stock No.:
- 700-5415
- Mfr. Part No.:
- GBL10E-E3/A
- Manufacturer:
- Vishay
Bulk discount available
Price Each (In a Pack of 5)**
SGD2.148
(exc. GST)
SGD2.341
(inc. GST)
400 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | SGD2.148 | SGD10.74 |
25 - 95 | SGD2.102 | SGD10.51 |
100 - 245 | SGD2.038 | SGD10.19 |
250 - 495 | SGD1.976 | SGD9.88 |
500 + | SGD1.918 | SGD9.59 |
**price indicative
Related links
- Vishay Bridge Rectifier 1000V, 4-Pin
- HY Electronic Corp Bridge Rectifier 1000V, 4-Pin
- Diodes Inc Bridge Rectifier 1000V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 1000V, 4-Pin
- Vishay Bridge Rectifier 400V, 4-Pin
- Vishay Bridge Rectifier 800V, 4-Pin
- Vishay Bridge Rectifier 200V, 4-Pin
- Vishay Bridge Rectifier 600V, 4-Pin