- RS Stock No.:
- 687-5853
- Mfr. Part No.:
- KBP305G C2
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 687-5853
- Mfr. Part No.:
- KBP305G C2
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
SIL PCB Mounting, KBP series
Taiwan Semiconductor KBP series bridge rectifiers in SIL PCB Mounting package
Wire Lead Structure for Printed Circuit Board (PCB) mounting
Small size, simple installation
Small size, simple installation
Approvals
UL, E-96005
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 3A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 600V |
Mounting Type | Through Hole |
Package Type | KBP |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 80A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 10µA |
Dimensions | 15.24 x 3.9 x 11.68mm |
Length | 15.24mm |
Height | 11.68mm |
Width | 3.9mm |