- RS Stock No.:
- 210-4914
- Mfr. Part No.:
- BI 25-12 P
- Manufacturer:
- Semikron
Discontinued product
- RS Stock No.:
- 210-4914
- Mfr. Part No.:
- BI 25-12 P
- Manufacturer:
- Semikron
Technical data sheets
Legislation and Compliance
Product Details
The Semikron Bridge Rectifier of this series provides range of power bridge rectifiers which make it suitable for applications like Rectifiers for power supplies, variable frequency drives, battery chargers and DC motor field supplies and is ideal for PCBs.
Reverse blocking voltage = up to 1800V
High surge current tolerance
High surge current tolerance
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 25A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 1200V |
Mounting Type | Through Hole |
Package Type | BI |
Pin Count | 4 |