- RS Stock No.:
- 168-4443
- Mfr. Part No.:
- VUO105-12NO7
- Manufacturer:
- IXYS
Discontinued product
- RS Stock No.:
- 168-4443
- Mfr. Part No.:
- VUO105-12NO7
- Manufacturer:
- IXYS
Technical data sheets
Legislation and Compliance
Product Details
Three Phase Bridge Rectifier with Screw Terminals, VUO105 Series, IXYS
Package with Direct Copper Bonding (DCB) ceramic
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Approvals
UL registered E 72873
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 140A |
Bridge Type | Three Phase |
Peak Reverse Repetitive Voltage | 1200V |
Mounting Type | Panel Mount |
Package Type | PWS C |
Pin Count | 5 |
Diode Technology | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 1.65kA |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Peak Forward Voltage | 1.6V |
Peak Reverse Current | 300µA |
Dimensions | 67 x 50 x 31mm |
Length | 67mm |
Height | 31mm |
Width | 50mm |