- RS Stock No.:
- 369-1520
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Pack of 2)
SGD4.83
(exc. GST)
SGD5.26
(inc. GST)
Units | Per unit | Per Pack* |
2 - 10 | SGD4.83 | SGD9.66 |
12 - 48 | SGD4.745 | SGD9.49 |
50 - 98 | SGD4.655 | SGD9.31 |
100 + | SGD4.575 | SGD9.15 |
*price indicative |
- RS Stock No.:
- 369-1520
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO 15 mm Straight Coupler Brass Compression Fitting
Easily join two pipes together with this 15 mm straight brass coupler compression fitting from RS PRO. This versatile straight fitting component is made for domestic and commercial settings, from kitchens to industrial plants and offices. It's a popular choice among both professional and DIY plumbers.
Designed for easy installation, there's no need to use heat and expensive tools to fit this coupler. You can create a watertight connection by securing it into place with an adjustable spanner.
This high-quality compression fitting is made from brass, which means it won't rust in wet or warm conditions. This reliable material resists corrosion, so it won't contaminate your drinking water supply. You can use this dependable component on both copper and stainless steel tubes, whether they're carrying hot water, cold water or gases.
Designed for easy installation, there's no need to use heat and expensive tools to fit this coupler. You can create a watertight connection by securing it into place with an adjustable spanner.
This high-quality compression fitting is made from brass, which means it won't rust in wet or warm conditions. This reliable material resists corrosion, so it won't contaminate your drinking water supply. You can use this dependable component on both copper and stainless steel tubes, whether they're carrying hot water, cold water or gases.
Features and Benefits
Compression connection pipe diameter of 15 mm
Straight fitting direction
Coupler fitting type
Brass material
Straight fitting direction
Coupler fitting type
Brass material
Approvals
Kitemark Licence No. KM 07082; WRc
Specifications
Attribute | Value |
---|---|
Fitting Direction | Straight |
Fitting Type | Coupler |
Material | Brass |