Wade Brass Pipe Fitting, Straight Compression Coupler 3/8in
- RS Stock No.:
- 234-8809
- Mfr. Part No.:
- WU1048
- Manufacturer:
- Wade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-8809
- Mfr. Part No.:
- WU1048
- Manufacturer:
- Wade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wade | |
| Pipe Fitting Connection Type | Compression | |
| Fitting Direction | Straight | |
| Fitting Type | Coupler | |
| Material | Brass | |
| Compatible Pipe Size | 3/8in | |
| Select all | ||
|---|---|---|
Brand Wade | ||
Pipe Fitting Connection Type Compression | ||
Fitting Direction Straight | ||
Fitting Type Coupler | ||
Material Brass | ||
Compatible Pipe Size 3/8in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Tube to Tube Compression Fittings Straight Couplings
Compression Fittings – Brass, Wade
Wade brass imperial tube compression fittings have universal nuts and compression rings. Their innovative feature is a flat face on the ring, which sits against a similar flat face within the compression nut. When the nut is tightened to the recommended number of turns, the face ensures a compression of the ring square to the tube. This creates a leak proof joint. Wade couplings are suitable for use with most commonly used tube materials including copper, bundy and nylon. Wade compression fittings are produced to: BS2874 CZ121 (Bar Parts); BS2872 CZ122 (Stampings); BS1400 LG2 (Castings).
Related links
- RS PRO Brass Compression Fitting Male BSPP 3/4 15mm
- Legris Threaded Fitting Male to Male
- Norgren Brass Pipe Fitting Female
- Legris Brass Pipe Fitting, Straight Compression Olive
- Norgren Brass Pipe Fitting Female Metric Tube 6 mm
- Norgren Brass Pipe Fitting Female British Standard Parallel Pipe G 3/8 (BSPP) to
- Norgren Brass Pipe Fitting Female Metric Tube 5 mm
- Norgren Brass Pipe Fitting Female Metric Tube 8 mm
