- RS Stock No.:
- 377-0645
- Mfr. Part No.:
- Q217640
- Manufacturer:
- Mersen
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 5 working days from despatch date
Added
Price Each (In a Pack of 5)
SGD11.928
(exc. GST)
SGD13.002
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD11.928 | SGD59.64 |
125 - 495 | SGD11.57 | SGD57.85 |
500 + | SGD11.222 | SGD56.11 |
*price indicative |
- RS Stock No.:
- 377-0645
- Mfr. Part No.:
- Q217640
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DII/DIII - Type gR
Suitable for 3-phase applications
Breaking capacity 50kA at 500Vac
Breaking capacity 50kA at 500Vac
Standards
VDE 0636 and DIN49360 / 49515
Approvals
VDE 0636; DIN 49360/49515
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Bottle Fuse Size | DIII |
Primary Keyword | Diazed Fuse |
Voltage Rating | 500V ac |
Application Category | gR |
Thread Size | E33 |
Breaking Capacity at Maximum Voltage Rating | 50 kA |
Minimum Operating Temperature | -40°C |
Body Material | Ceramic |