Fairchild Semiconductor FAN48630UC35X, Boost Converter, Synchronous Boost Regulator 1.5A, 3 MHz 16-Pin, WLCSP
- RS Stock No.:
- 865-0934
- Mfr. Part No.:
- FAN48630UC35X
- Manufacturer:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 865-0934
- Mfr. Part No.:
- FAN48630UC35X
- Manufacturer:
- Fairchild Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Step-up Regulators (Integrated Switch), Fairchild Semiconductor
Non-Isolated DC/DC Converters, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Regulator Function | Synchronous Boost Regulator |
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Maximum Input Voltage | 5.5 V |
Mounting Type | Surface Mount |
Package Type | WLCSP |
Pin Count | 16 |
Output Type | Fixed |
Maximum Switching Frequency | 3 MHz |
Switching Regulator | Yes |
Dimensions | 1.78 x 1.78 x 0.378mm |
Height | 0.378mm |
Maximum Output Voltage | 3.7 V |
Length | 1.78mm |
Maximum Operating Temperature | +85 °C |
Width | 1.78mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.35 V |