Texas Instruments TPS40210DRCT, Boost Converter, Boost Controller 6A Adjustable, 1000 kHz 10-Pin, SON
- RS Stock No.:
- 812-0477
- Mfr. Part No.:
- TPS40210DRCT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-0477
- Mfr. Part No.:
- TPS40210DRCT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost Controller |
Maximum Output Current | 6A |
Maximum Input Voltage | 52 V |
Number of Outputs | 1 |
Line Regulation | 1 % |
Load Regulation | 1 % |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 10 |
Output Type | Adjustable |
Maximum Switching Frequency | 1000 kHz |
Switching Regulator | Yes |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Maximum Output Voltage | 260 V |
Minimum Operating Temperature | -40 °C |
Length | 3.1mm |
Minimum Output Voltage | 5 V |
Width | 3.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 4.5 V |