- RS Stock No.:
- 462-7081
- Mfr. Part No.:
- TPS6734ID
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 462-7081
- Mfr. Part No.:
- TPS6734ID
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 150mA |
Number of Outputs | 1 |
Maximum Input Voltage | 11 V |
Line Regulation | 0.2 % |
Load Regulation | 0.004 % |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Fixed |
Maximum Switching Frequency | 170 kHz |
Switching Regulator | Yes |
Efficiency | 86% |
Dimensions | 4.9 x 3.91 x 1.58mm |
Maximum Output Voltage | 12.6 V |
Height | 1.58mm |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 2.7 V |
Length | 4.9mm |
Width | 3.91mm |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 11.64 V |