Renesas Electronics ISL9113ERAZ-T, Boost Regulator, 500 mA, 5 V 2 MHz, DFN

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

SGD7.00

(exc. GST)

SGD7.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40SGD0.70SGD7.00
50 - 490SGD0.679SGD6.79
500 - 990SGD0.652SGD6.52
1000 - 2490SGD0.619SGD6.19
2500 +SGD0.582SGD5.82

*price indicative

Packaging Options:
RS Stock No.:
264-3641
Mfr. Part No.:
ISL9113ERAZ-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Boost Regulator

Output Voltage

5 V

Line Regulation

±1 %

Switching Frequency

2MHz

Load Regulation

±1.5 %

Package Type

DFN

Output Current

500mA

Switching Regulator

Yes

Standards/Approvals

IPC/JEDEC J STD-020, RoHS

Series

ISL9113

Maximum Input Voltage

4.7V

Maximum Operating Temperature

85°C

Minimum Input Voltage

0.8V

Minimum Operating Temperature

-20°C

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics boost switching regulator IC, provides a power supply solution for devices powered by three-cell alkaline, NiCd, NiMH or one-cell Li-Ion/Li-Polymer batteries. It offers either a fixed 5V or an adjustable output option for USB-OTG or portable HDMI applications. Fully integrated synchronous converter optimized for efficiency with minimal external components.

Undervoltage lockout

Skip mode under light load condition

Output disconnect during shutdown

Up to 95% efficiency at typical operating conditions

Related links