- RS Stock No.:
- 162-9817
- Mfr. Part No.:
- LMR61428XMM/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-9817
- Mfr. Part No.:
- LMR61428XMM/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 2.85A |
Number of Outputs | 1 |
Maximum Input Voltage | 14 V |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 2 MHz |
Switching Regulator | Yes |
Efficiency | 87% |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Maximum Output Voltage | 14 V |
Maximum Operating Temperature | +85 °C |
Length | 3.1mm |
Minimum Input Voltage | 1.2 V |
Minimum Output Voltage | 1.24 V |
Width | 3.1mm |
Minimum Operating Temperature | -40 °C |