- RS Stock No.:
- 851-1435
- Mfr. Part No.:
- RFL2700
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton Contactor, 24 V dc Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V ac
SGD235.85
Each
RS Stock No.: 493-0286
- RS Stock No.:
- 851-1435
- Mfr. Part No.:
- RFL2700
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann RFL Series
Professional range of Cooper Bussmann disconnect fuses from the RFL series.
Cooper Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 2.7kA |
Voltage Rating | 750V |