Parker 1CA26-28-16 Hydraulic Fitting Female, Steel, 1 in Hose ID
- RS Stock No.:
- 286-0665
- Mfr. Part No.:
- 1CA26-28-16
- Manufacturer:
- Parker
Subtotal (1 box of 10 units)*
SGD1,814.39
(exc. GST)
SGD1,977.69
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD1,814.39 | SGD181.439 |
*price indicative
- RS Stock No.:
- 286-0665
- Mfr. Part No.:
- 1CA26-28-16
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Hose Inside Diameter | 1in | |
| Material | Steel | |
| Thread Gender | Female | |
| Series | 26 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Hose Inside Diameter 1in | ||
Material Steel | ||
Thread Gender Female | ||
Series 26 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker crimp-style hydraulic fittings are designed for permanent installation, enabling quick and efficient assembly.
Tube outside diameter 28 mm
It is straight in shape
Related links
- Parker 1CE46-28-16 Hydraulic Fitting Female 1 in Hose ID
- Parker 1CA43-28-16 Hydraulic Fitting Female Metric 1 in Hose ID
- Parker 1CE48-28-16 Hydraulic Fitting Female Steel, 1 in Hose ID
- Parker 3C482-28-16 Hydraulic Fitting Female Metric 1 in Hose ID
- Parker 3C582-28-16 Hydraulic Fitting Female Metric 1 in Hose ID
- Parker 3C382-28-16 Hydraulic Fitting Female Metric 1 in Hose ID
- Parker 1D046-28-16 Hydraulic Fitting Male Metric Steel, 1 in Hose ID
- Parker 1D048-28-16 Hydraulic Fitting Male Metric Steel, 1 in Hose ID
