- RS Stock No.:
- 821-2478
- Mfr. Part No.:
- 5225398-6
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 821-2478
- Mfr. Part No.:
- 5225398-6
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm MIL Spec RF coaxial BNC Bulkhead Jacks
50 Ohm MIL Spec RF coaxial BNC bulkhead jacks with bayonet locking and O crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm MIL Spec RF coax BNC bulkhead jacks have a nickel plated body with a TEFLON dielectric , gold plated centre contact and are suitable for use with a variety of RF coaxial cables. Supplied with a jam nut, lock washer and gasket.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG142/U, RG142A/U, RG142B/U |
Bulkhead | Yes |
Body Plating | Nickel |
Series | BNC |
Contact Material | Beryllium Copper |
Contact Plating | Gold |