- RS Stock No.:
- 777-0620
- Mfr. Part No.:
- J01003A1348
- Manufacturer:
- Telegartner
11 In stock for delivery within 4 working days
Added
Price Each
SGD14.81
(exc. GST)
SGD16.14
(inc. GST)
Units | Per unit |
1 - 24 | SGD14.81 |
25 - 99 | SGD14.37 |
100 - 249 | SGD13.94 |
250 - 499 | SGD13.64 |
500 + | SGD13.34 |
- RS Stock No.:
- 777-0620
- Mfr. Part No.:
- J01003A1348
- Manufacturer:
- Telegartner
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner BNC Bulkhead Jack Crimp RF Coaxial Connector, 75 Ohm
BNC bulkhead jack crimp RF coaxial connectors with a 75Ω impedance which can be used up to 4 GHz. These BNC straight plug RF coaxial connectors have crimp terminations, a nickel plated brass finish, a bayonet coupling mechanism and an IP54 rated sealing when mated with jacks, in addition, stock number 777-0611 has an insulating flange.
These BNC bulkhead jack crimp RF coaxial connectors are for use with RG 59B/U cable
These BNC bulkhead jack crimp RF coaxial connectors are for use with RG 59B/U cable
Standards
IEC 61 169-8
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Clamp, Crimp |
Body Orientation | Straight |
Cable Type | RG59 B/U |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Beryllium Copper, Copper Nickel Lead Alloy, Copper Zinc Lead Alloy |
Contact Plating | Copper Nickel Gold Alloy, Nickel over Copper |