- RS Stock No.:
- 546-4263
- Manufacturer:
- RS PRO
Available for back order.
Added
Price Each
SGD7.74
(exc. GST)
SGD8.44
(inc. GST)
Units | Per unit |
1 + | SGD7.74 |
- RS Stock No.:
- 546-4263
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Clamp Plug and Jacks
Approvals
-
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | URM 70 |
Bulkhead | No |
Operating Frequency | 1GHz |
Body Plating | Silver |
Polarity | Normal |
Contact Material | Copper |
Contact Plating | Silver |