- RS Stock No.:
- 170-2516
- Mfr. Part No.:
- B6121E1-ND3G-5-50
- Manufacturer:
- Amphenol RF
600 In stock for delivery within 4 working days
Added
Price Each (In a Bag of 100)
SGD3.479
(exc. GST)
SGD3.792
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | SGD3.479 | SGD347.90 |
500 + | SGD3.131 | SGD313.10 |
*price indicative |
- RS Stock No.:
- 170-2516
- Mfr. Part No.:
- B6121E1-ND3G-5-50
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
BNC Crimp Plugs and Jacks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Contact Material | Beryllium Copper, Phosphor Bronze |
Contact Plating | Gold, Silver |