- RS Stock No.:
- 170-2509
- Mfr. Part No.:
- B1141A1-ND3G-1-50
- Manufacturer:
- Amphenol RF
100 In stock for delivery within 4 working days
Added
Price Each (In a Bag of 100)
SGD8.066
(exc. GST)
SGD8.792
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | SGD8.066 | SGD806.60 |
500 + | SGD7.259 | SGD725.90 |
*price indicative |
- RS Stock No.:
- 170-2509
- Mfr. Part No.:
- B1141A1-ND3G-1-50
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
BNC Crimp Plugs and Jacks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG122, RG133, RG133A, RG303, RG58, RG58 A/B/C |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold, Silver |