- RS Stock No.:
- 161-7205
- Mfr. Part No.:
- B6252H7-NPP3G-75T
- Manufacturer:
- Amphenol RF
Temporarily out of stock - back order for despatch 09/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 100)
SGD5.662
(exc. GST)
SGD6.172
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | SGD5.662 | SGD566.20 |
500 + | SGD5.096 | SGD509.60 |
*price indicative |
- RS Stock No.:
- 161-7205
- Mfr. Part No.:
- B6252H7-NPP3G-75T
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol Commercial RF Coaxial PCB Mount BNC Jacks
A range of commercial RF coaxial PCB mount BNC jacks with a nickel plated body and polypropylene insulator.
PCB BNC jacks with part numbers B6251G3-NPP3G-xx have a diecast body
PCB BNC jacks with part numbers B6252H5-NPP3G-xx are high profile with a height of 15.88mm with a white housing
PCB BNC jacks with part numbers B6252H7-NPP3G-xx are low profile with a height of 13.1mm with a white housing
PCB BNC jacks with part numbers B6252HA-NPP3G-xx have a die cast body and are high profile with a height of 15.88mm
PCB BNC jacks with part numbers B6252HB-NPP3G-xx have a die cast body and are low profile with a height of 13.1mm
PCB BNC jacks with part numbers B6251G1-NPP3G-xx have a white housing
PCB BNC jacks with part numbers B6251G3-NPP3G-xx have a diecast body
PCB BNC jacks with part numbers B6252H5-NPP3G-xx are high profile with a height of 15.88mm with a white housing
PCB BNC jacks with part numbers B6252H7-NPP3G-xx are low profile with a height of 13.1mm with a white housing
PCB BNC jacks with part numbers B6252HA-NPP3G-xx have a die cast body and are high profile with a height of 15.88mm
PCB BNC jacks with part numbers B6252HB-NPP3G-xx have a die cast body and are low profile with a height of 13.1mm
PCB BNC jacks with part numbers B6251G1-NPP3G-xx have a white housing
The Amphenol Industrial BNC connector is RF coaxial connector which has PCB mounting, BNC jacks with a nickel plated body and polypropylene insulator.
Impedance: 75 Ohm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Impedance | 75Ω |