- RS Stock No.:
- 161-3776
- Mfr. Part No.:
- 5-1634514-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-3776
- Mfr. Part No.:
- 5-1634514-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 75 Ohm ZDC/BNC RF Coaxial Crimp Plug Connectors
75 Ohm ZDC BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp termination. These 75 Ohm BNC straight RF coax crimp cable plugs have a thermoplastic dielectric, a nickel plated zinc die cast body, gold plated centre contact and are for use with a variety of RF coaxial cable types.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG140/U, RG210/U, RG59 B/U, RG62 A/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel over Copper |