- RS Stock No.:
- 123-6855
- Mfr. Part No.:
- HDBNC-J-P-GN-ST-EM1
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 123-6855
- Mfr. Part No.:
- HDBNC-J-P-GN-ST-EM1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Samtec 75 Ω BNC PCB Mount Jacks
From Samtec, a series of HD (high density) 75 Ω BNC jacks. The BNC jacks feature the traditional quarter turn bayonet coupling mechanism of standard BNCs but in a reduced size. Increasing the component board population up to 4 x. Part numbers ending in EM and TH offer extended performance of 0-12GHz, and RA versions 0-6GHz. BNC connectors are available in straight and right angled versions.
Features and Benefits
Extended performance for EM and TH versions
20% weight reduction of conventional BNCs
Compact size, increased board population.
20% weight reduction of conventional BNCs
Compact size, increased board population.
Applications
Instrumentation
Broadcast
Security
Telecom
Broadcast
Security
Telecom
Samtec BNC Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Edge Mount |
Body Orientation | Straight |
Cable Type | Microwave |
Size | Standard |
Operating Frequency | 0 → 12GHz |
Body Plating | Gold |
Series | HD-BNC |
Contact Material | Copper Alloy |
Contact Plating | Gold |