- RS Stock No.:
- 918-6743
- Mfr. Part No.:
- 0764471RS
- Manufacturer:
- GCE
34 In stock for delivery within 4 working days
Added
Price Each
SGD76.98
(exc. GST)
SGD83.91
(inc. GST)
Units | Per unit |
1 - 4 | SGD76.98 |
5 + | SGD75.05 |
- RS Stock No.:
- 918-6743
- Mfr. Part No.:
- 0764471RS
- Manufacturer:
- GCE
Legislation and Compliance
Product Details
GCE Inline Fuel Flashback Arrestor
GCE safe guard 3 flash back arrestor which is regulator mounted, incorporates an improved sintered filter and thermal trip device. The thermal trip device, activated by heat, permanently cuts off the gas supply. The non return valve prevents the reverse flow of gases. The safe guard 3 also includes a flame arresting element giving users extra safety barriers.
FEATURES and BENEFITS:
Sintered filter
Sintered flame arresting element
Thermal trip device – heat activated
Non return valve
Impedes flame upstream
Avoids build-up of explosive mixtures inside hoses
Protects in case of fire
Protects stop pressure wave in gas lines
Requires no regular maintenance other than checks for external leaks
Sealed and tested
Sintered flame arresting element
Thermal trip device – heat activated
Non return valve
Impedes flame upstream
Avoids build-up of explosive mixtures inside hoses
Protects in case of fire
Protects stop pressure wave in gas lines
Requires no regular maintenance other than checks for external leaks
Sealed and tested
Approvals
EN730
Specifications
Attribute | Value |
---|---|
Accessory Type | Flash Back Arrestor |
For Use With | Fuel Gas |