- RS Stock No.:
- 267-7647
- Mfr. Part No.:
- 97 99 090
- Manufacturer:
- Knipex
3 In stock for delivery within 4 working days
Added
Price Each
SGD39.47
(exc. GST)
SGD43.02
(inc. GST)
Units | Per unit |
1 + | SGD39.47 |
- RS Stock No.:
- 267-7647
- Mfr. Part No.:
- 97 99 090
- Manufacturer:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Knipex flat pin accessory distributors, comes in insulated material in 100 pieces each.
Length of cable should be 1 millimetre square
It is made of brass material
Insulation is of nylon
It is made of brass material
Insulation is of nylon
Specifications
Attribute | Value |
---|---|
Minimum Wire Size mm² | 1.5mm² |
Gender | Female |
Maximum Wire Size mm² | 1mm² |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Colour | Red |
Contact Material | Tin Plated Brass |
Contact Plating | Tin Plated Brass |
Insulation Material | Nylon |
Shrouded/Unshrouded | Shrouded |
Series Number | 97 |